help desk software
631615-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

631615-000

TE Connectivity / Raychem Brand

STXR40AB00-0805AI

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

STXR40AB00-0805AI

Search Keywords: 631615000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
631615-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Salt Spray Resistance:
500 Hr
Termination Device Included:
TR05AI
Cable Entry Diameter:
.01 – .31 in, .2 – 7.9 mm
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Compatible With Connector Shell Size:
09 , A
Product Length:
1.04 in, 26.5 mm
TE Connector Interface Code:
40
Primary Product Material:
Aluminum
Primary Product Color:
Olive Drab
Primary Product Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
Body Orientation:
Straight

IN STOCK: 8

Can Ship immediately

You may purchase all in-stock quantity of 8

Stock lot only: 8

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$83.831
25
$76.210
38
$59.550
50 +
$58.350