622353-001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

622353-001

Heat Shrink End Cap ST Polyolefin Thin

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink End Cap ST Polyolefin Thin

Search Keywords: 622353001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
622353-001
Alias/AKA:
SSC-2/239
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BAG
Type:
End Cap
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Color:
Black
Inside Diameter After Shrinking:
7.6 mm
Inside Diameter Before Shrinking:
20.1 mm

FREQUENTLY ASKED QUESTIONS

Is 622353-001 RoHS compliant?

Yes, 622353-001 is RoHS compliant.

What is the lead time for 622353-001?

The standard lead time for 622353-001 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 156

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 100

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
5
$32.89
25
$32.80
50
$32.72
100
$32.64
200
$17.28
300
$12.16
400 +
$11.92

Tools/3D Models

Product Guides