617101-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

617101-000

D-621-0415-L ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem brand part 617101-000 is a high-quality D-621-0415-L connector designed for reliable and efficient electrical connections. This versatile component offers superior performance and durability, making it ideal for a wide range of industrial and commercial applications. Trust TE Connectivity / Raychem to deliver the connectivity solutions you need for your projects.

Search Keywords: 617101000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
617101-000
Alias/AKA:
D-621-0415-L
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
TriAxial
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Operating Temperature:
-65 to 125 °C
Dimension:
43.68 mm

FREQUENTLY ASKED QUESTIONS

Is 617101-000 RoHS compliant?

No, 617101-000 is not RoHS compliant.

What is the lead time for 617101-000?

The standard lead time for 617101-000 is approximately 53 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 63

Can Ship immediately

MOQ for out of Stock Qty: 3

Factory Lead-Time 53 Weeks

Price (USD)

Qty
Unit Price
1
$474.11
3
$444.71
6
$440.31
9
$435.95
12 +
$431.63