614637N002
Conn Triaxial PL ST Cable Mount
RoHS Non-Compliant
BAG Packaging
DESCRIPTION
Conn Triaxial PL ST Cable Mount
Search Keywords: 614637N002
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
614637N002
Alias/AKA:
DK-621-1635-2PCS324
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Type:
TriAxial
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
FREQUENTLY ASKED QUESTIONS
Is 614637N002 RoHS compliant?
No, 614637N002 is not RoHS compliant.
What is the lead time for 614637N002?
The standard lead time for 614637N002 is approximately 105 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 105 Weeks
Price (USD)
Qty
Unit Price
1
$817.84
4
$815.80
7
$493.59
11
$331.55
14
+
$324.92
English
中文 / 汉语
Deutsch
Español
Nederlands
