607610-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

607610-000

55A0112-22-1

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

55A0112-22-1

Search Keywords: 607610000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
607610-000
Alias/AKA:
55A0112-22-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
22 AWG
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 200 °C
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 607610-000 RoHS compliant?

Yes, 607610-000 is RoHS compliant.

What is the lead time for 607610-000?

The standard lead time for 607610-000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,018

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 2500

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
25
$2.028
500
$2.023
1,000
$2.018
2,500
$2.013
5,000
$1.062
7,500
$0.731
10,000 +
$0.716