601038-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

601038-000

Shield Contact - Socket Twisted Pair - Size 16 - Solder. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

One-piece controlled-reflow-solder SolderTacts contacts are designed to terminate twisted pairs faster and more reliably than other methods. SolderTacts contacts help eliminate the variables of crimping. The one-step installation process helps cut down on production time while reducing handling and installed costs.

Search Keywords: 601038000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
601038-000
Alias/AKA:
D-602-55
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BOX
Contact Type:
Power
Gender:
SKT
Contact Size:
16
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Termination Method:
Solder

FREQUENTLY ASKED QUESTIONS

Is 601038-000 RoHS compliant?

No, 601038-000 is not RoHS compliant.

What is the lead time for 601038-000?

The standard lead time for 601038-000 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 504

Can Ship immediately

On Order: 500   can ship 1/22/27 

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
1
$45.45
5
$43.30
10
$37.07
25
$35.65
50
$33.89
100
$31.02
250 +
$28.43