599556-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

599556-000

CWT-5 ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 599556-000 CWT-5 is a high-quality heat shrink tubing designed to provide reliable insulation and protection for electrical wires and cables. This versatile tubing is made from durable materials that offer excellent resistance to abrasion, chemicals, and extreme temperatures. With a shrink ratio of 2:1, it easily conforms to irregular shapes and provides a tight fit upon application of heat. The CWT-5 heat shrink tubing is ideal for a wide range of applications, including wire harnessing, strain relief, and moisture protection. It is available in various sizes to accommodate different wire diameters, ensuring a perfect fit every time. Trust TE Connectivity / Raychem Brand 599556-000 CWT-5 heat shrink tubing to enhance the performance and longevity of your electrical systems.

Product Highlights:

  • Shield Terminator
  • Terminator Type = Solder Sleeve
  • Fluid Resistance = Splash Protection
  • Cable Temperature Rating = 85 °C
  • Jacket Outer Diameter = 4.50 mm

Search Keywords: 599556000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
599556-000
Alias/AKA:
CWT-5
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
Bag
Type:
Terminator
Dimension:
29.3 mm
Color:
Clear
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 599556-000 RoHS compliant?

No, 599556-000 is not RoHS compliant.

What is the lead time for 599556-000?

The standard lead time for 599556-000 is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,583

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
100
$0.851
300
$0.843
500
$0.840
1,000
$0.752
2,500
$0.717
5,000
$0.571
7,500
$0.569
10,000 +
$0.534