DESCRIPTION
HEXA6-AB-90-02-A18-2
Search Keywords: 585797000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
585797-000
Alias/AKA:
HEXA6-AB-90-02-A18-2
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Sealable:
Yes
Termination Device Type:
Ferrule , HexaShield
Compatible With Connector Shell Size:
02
Primary Product Material:
Aluminum Alloy
Body Orientation:
Right Angle
Primary Product Plating Material:
Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
IN STOCK: 20
Can Ship immediately
Factory Lead-Time 7 Weeks
Price (USD)
Qty
Unit Price
1
$4,869.05
5
$4,856.88
7
$4,844.73
13
$2,664.80
19
$1,861.67
25
+
$1,824.44
English
Chinese
Spanish
