583389-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

583389-000

B-106-3633 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

B-106-3633

Product Highlights:

  • Proprietary Name = DuraSeal
  • Receptacle Style = Straight
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
  • Insulation Diameter = 6.50 [.256] Max. mm [in]

Search Keywords: 583389000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
583389-000
Alias/AKA:
B-106-3633
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
5.16 mm²
Wire Size:
10-12 AWG
Color:
Yellow

FREQUENTLY ASKED QUESTIONS

Is 583389-000 RoHS compliant?

Yes, 583389-000 is RoHS compliant.

What is the lead time for 583389-000?

The standard lead time for 583389-000 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 21,938

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
25
$1.734
100
$1.609
250
$1.527
500
$1.464
1,000
$1.401
2,500
$1.319
5,000
$0.941
7,500 +
$0.914