help desk software
5723704003 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

5723704003

VERSAFIT-1/2-5-SP

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

VERSAFIT-1/2-5-SP

Search Keywords: 5723704003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5723704003
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 5723704003 discontinued?

Yes, 5723704003 from Te Connectivity / Raychem Brand is discontinued (end-of-life August 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 5723704003?

The recommended replacement for 5723704003 is 560393-000 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 5723704003 RoHS compliant?

Yes, 5723704003 is RoHS compliant.

What is the lead time for 5723704003?

The standard lead time for 5723704003 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives

IN STOCK: 450 Feet

Ships today, if you order in

Minimum Order Quantity: 200 Feet

Price (USD)

Qty
Unit Price
200
$0.4131
2,000
$0.3856
4,000
$0.3703
10,000
$0.3560
29,000 +
$0.3417

Tools/3D Models

Product Guides