570741-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

570741-000

D-500-0457-2-613-079 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part 570741-000, also known as D-500-0457-2-613-079, is a high-quality electrical connector designed to provide reliable and secure connections in various electrical applications. It features a durable construction and is manufactured by TE Connectivity, a trusted brand known for their superior quality products.This electrical connector is part of the Raychem Brand, which guarantees excellence in performance and durability. The part number 570741-000 signifies its specific model variant, ensuring compatibility with a wide range of electrical systems.With its advanced design, this TE Connectivity / Raychem Brand connector offers exceptional electrical conductivity and resistance to environmental factors such as moisture, temperature fluctuations, and mechanical stress. It is also engineered to meet industry standards for safety and reliability.The short description D-500-0457-2-613-079 indicates the specific technical specifications of this connector. These specifications should be consulted for compatibility and precise usage information.Whether used in aerospace, automotive, industrial, or other applications, TE Connectivity / Raychem Brand part 570741-000 ensures a secure and efficient electrical connection that is built to last.

Search Keywords: 570741000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
570741-000
Alias/AKA:
D-500-0457-2-613-079
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544300000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 570741-000 RoHS compliant?

Yes, 570741-000 is RoHS compliant.

What is the lead time for 570741-000?

The standard lead time for 570741-000 is approximately 83 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Buy all 1 in-stock or the regular minimum order quantity of 2

On Order: 7   can ship 5/1/28 

Stock lot only: 1

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 83 Weeks

Price (USD)

Qty
Unit Price
1
$1,087.911
2
$989.010
4
$979.220
6
$969.530
7 +
$959.930