5677924005 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

5677924005

RNF-3000-6/2-X-SP ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RNF-3000-6/2-X-SP is a reliable and durable heat shrink tubing product from TE Connectivity / Raychem Brand. Designed for a wide range of applications, this tubing provides excellent protection for electrical connections, cables, and wires. With a 6:1 shrink ratio and a 2-inch expanded inner diameter, it offers a secure and tight fit around various sizes and shapes. The RNF-3000-6/2-X-SP is highly resistant to abrasion, chemicals, and fluids, ensuring long-lasting performance and reliability. This versatile heat shrink tubing is ideal for use in industries such as automotive, aerospace, and telecommunications.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = RNF-3000
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style

Search Keywords: 5677924005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5677924005
Alias/AKA:
RNF-3000-6/2-X-SP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
REEL
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.68 KV/mm
Color:
Clear
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2 mm
Inside Diameter Before Shrinking:
6 mm

FREQUENTLY ASKED QUESTIONS

Is 5677924005 RoHS compliant?

Yes, 5677924005 is RoHS compliant.

What is the lead time for 5677924005?

The standard lead time for 5677924005 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,050

Can Ship immediately

On Order: 750   can ship 3/29/27 

Minimum Order Quantity: 150

Multiple: 150

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
150
$2.15
300
$1.92
600
$1.84
1,050
$1.83
2,550
$1.82
5,100
$1.81
7,500
$1.80
10,050 +
$1.79