5677604005 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

5677604005

RNF-3000-24/8-0-SP ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Introducing the TE Connectivity / Raychem Brand part 5677604005, also known as RNF-3000-24/8-0-SP. This high-quality component is designed for efficient and reliable performance in a variety of applications. With its precise specifications and durable construction, the 5677604005 is sure to meet your needs and exceed your expectations. Trust TE Connectivity / Raychem Brand for top-notch products that deliver outstanding results.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = RNF-3000
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style

Search Keywords: 5677604005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5677604005
Alias/AKA:
RNF-3000-24/8-0-SP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
REEL
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
8 mm
Inside Diameter Before Shrinking:
24 mm

FREQUENTLY ASKED QUESTIONS

Is 5677604005 RoHS compliant?

Yes, 5677604005 is RoHS compliant.

What is the lead time for 5677604005?

The standard lead time for 5677604005 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,140

Can Ship immediately

MOQ for In Stock Qty: 60

MOQ for out of Stock Qty: 600

Multiple: 60

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
60
$5.35
120
$4.93
300
$4.69
600
$4.64
1,200
$4.63
1,800
$4.62
2,400 +
$4.61