563107-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

563107-000

FLHTC0311-14-5 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Part number 563107-000 is a high-quality product from the TE Connectivity / Raychem brand, designed to meet the highest industry standards. With the short description FLHTC0311-14-5, this part is known for its reliability and durability, making it an ideal choice for a wide range of applications. Trust TE Connectivity / Raychem for top-notch performance and quality.

Search Keywords: 563107000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
563107-000
Alias/AKA:
FLHTC0311-14-5
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Cable Type:
FlexLite HT
Strand Size:
27 AWG
Conductor Diameter:
.066 in, 1.68 mm
Operating Temperature Range:
-65 – 200 °C
Weight:
18.6 kg/ km
Wire Size:
14 AWG, 2.08 mm²
Conductor Material:
Tin-Plated Copper
Product Classification:
Wire - Commercial
Overall Outside Diameter:
.0886 in, 2.25 mm
Number of Conductors:
1
Overall Outside Diameter Range:
2.03 – 2.14 mm
Cable Style:
Primary , Stranded
Wire Diameter:
.0886 in, 2.251 mm
Insulation Thickness:
.006 in
Resistance (Max):
3.05 Ω/1000 ft @ 68 °F
Number of Strands:
19
Voltage Rating:
600 V
Conductor Size:
14 AWG
Wire Color:
Green
Product Type:
Wire
Cable Insulation Thickness:
.006 in, .152 mm

FREQUENTLY ASKED QUESTIONS

Is 563107-000 RoHS compliant?

Yes, 563107-000 is RoHS compliant.

What is the lead time for 563107-000?

The standard lead time for 563107-000 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 66,843 Meters

Can Ship immediately

MOQ for In Stock Qty: 50 Meters

MOQ for out of Stock Qty: 12500 Meters

Multiple: 4999 Meters

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
50
$1.568
2,500
$1.564
5,000
$1.561
7,500
$1.557
12,500
$1.553
25,000
$0.793
37,500
$0.540
50,000 +
$0.529