55PC2111-22-9-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55PC2111-22-9-9

High Performance Cable 22AWG Tinned Copper White 600V ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Raychem Brand part 55PC2111-22-9-9 is a high-performance cable designed for various electrical applications. It features a 22AWG tinned copper conductor that ensures excellent conductivity and corrosion resistance. The cable is finished in a white color, providing a clean and professional appearance. With a voltage rating of 600V, this cable is suitable for a wide range of power and data transmission needs. Whether it's for industrial, commercial, or residential use, the 55PC2111-22-9-9 cable from Raychem Brand guarantees reliable and efficient performance.

Search Keywords: 55PC21112299

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC2111-22-9-9
Alias/AKA:
404435-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
22 AWG
Conductor Material:
Tinned Copper
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
White

FREQUENTLY ASKED QUESTIONS

Is 55PC2111-22-9-9 RoHS compliant?

Yes, 55PC2111-22-9-9 is RoHS compliant.

What is the lead time for 55PC2111-22-9-9?

The standard lead time for 55PC2111-22-9-9 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15,437 Feet

Ships today, if you order in

MOQ for In Stock Qty: 25 Feet

MOQ for out of Stock Qty: 500 Feet

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
25
$2.92
100
$2.91
250
$2.90
500
$2.89
1,000
$1.78
1,500
$1.41
2,000 +
$1.38

Tools/3D Models

Product Guides