help desk software
55PC1221-20-2/6-9CS2502 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55PC1221-20-2/6-9CS2502

55PC1221-20-2/6-9CS2502

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

55PC1221-20-2/6-9CS2502

Search Keywords: 55PC122120269CS2502

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC1221-20-2/6-9CS2502
Alias/AKA:
826741-000
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Operating Temperature Range:
-65 – 150 °C
Voltage Rating:
600 V
Cable Type:
Spec 55PC
Conductor Material:
Tin-Coated Copper
Insulation Material:
Radiation Crosslinked Modified ETFE
Wire Size:
20 AWG

FREQUENTLY ASKED QUESTIONS

Is 55PC1221-20-2/6-9CS2502 RoHS compliant?

Yes, 55PC1221-20-2/6-9CS2502 is RoHS compliant.

What is the lead time for 55PC1221-20-2/6-9CS2502?

The standard lead time for 55PC1221-20-2/6-9CS2502 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10 Meters

Ships today, if you order in

You may purchase all in-stock quantity of 10

Stock lot only: 10 Meters

MOQ for In Stock Qty: 25 Meters

MOQ for out of Stock Qty: 25 Meters

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$6.138
25
$5.580
250
$5.560
500
$5.550
1,250
$5.530
2,500
$2.920
3,750
$2.010
5,000 +
$1.970

Tools/3D Models

Product Guides