help desk software
55PC1131-16-9/93/96-9 by te connectivity / raychem brand
Image is representational - see mfr. specs

55PC1131-16-9/93/96-9

TE Connectivity / Raychem Brand

55PC1131-16-9/93/96-9 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem brand part 55PC1131-16-9/93/96-9 is a high-quality, reliable connector designed for use in various electrical applications. This versatile connector features a durable construction and is compatible with a wide range of wire sizes. Trust TE Connectivity / Raychem for all your electrical connector needs.

Search Keywords: 55PC113116993969

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC1131-16-9/93/96-9
Alias/AKA:
557053-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Voltage Rating:
600 V
Product Classification:
High Performance - Spec 44, 55 & RCW
Wire Source:
United States
Wire Size:
16 AWG
Wire Color:
WT, WT w/OR Stripe, WT w/BL Stripe
Overall Outside Diameter:
4.5 mm
Number of Conductors:
3
Conductor Material:
Tin-Coated Copper
Wire Diameter:
.0665 in
Cable Type:
Spec 55
Jacket Color:
White
Shield Size:
38 AWG
Operating Temperature Range:
-65 – 150 °C
Cable Style:
Round Braided Shielded & Jacketed
Shield Material:
Tin-Plated Copper
Cable Shield Size:
38 AWG
Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Product Type:
Wire Lead

IN STOCK: 2,322

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 876

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$11.09
250
$6.94
500
$6.87
876
$6.80
1,751
$6.73
2,626
$6.67
3,501 +
$6.60

Tools/3D Models

Product Guides