help desk software
55PC1121-20-9/96-9 by te connectivity / raychem brand
Image is representational - see mfr. specs

55PC1121-20-9/96-9

TE Connectivity / Raychem Brand

55PC1121-20-9/96-9

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

55PC1121-20-9/96-9

Search Keywords: 55PC1121209969

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC1121-20-9/96-9
Alias/AKA:
434595-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Shield Size:
38 AWG
Product Type:
Wire Lead
Cable Type:
Spec 55
Jacket Color:
White
Cable Shield Size:
38 AWG
Operating Temperature Range:
-65 – 150 °C
Wire Size:
20 AWG
Wire Source:
United States
Number of Conductors:
2
Overall Outside Diameter:
3.3 mm
Wire Diameter:
.0495 in
Wire Color:
White, White with Blue Stripe
Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Conductor Material:
Tin-Coated Copper
Voltage Rating:
600 V
Product Classification:
High Performance - Spec 44, 55 & RCW
Shield Material:
Tin-Plated Copper
Cable Style:
Round Braided Shielded & Jacketed

IN STOCK: 400 Feet

Can Ship immediately

You may purchase all in-stock quantity of 400

Stock lot only: 400 Feet

MOQ for In Stock Qty: 5000 Feet

MOQ for out of Stock Qty: 5000 Feet

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$1.518
5,000 +
$1.380

Tools/3D Models

Product Guides