55PC1111-22-9-9CS2502 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55PC1111-22-9-9CS2502

High Performance Cable 22AWG 1.87mm Tin Coated Copper White 600VAC

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

High Performance Cable 22AWG 1.87mm Tin Coated Copper White 600VAC

Search Keywords: 55PC11112299CS2502

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC1111-22-9-9CS2502
Alias/AKA:
618839-000
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
22 AWG
Conductor Material:
Tin Coated Copper
Cable Diameter:
1.87 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
150(Max) °C
Color:
White

FREQUENTLY ASKED QUESTIONS

Is 55PC1111-22-9-9CS2502 RoHS compliant?

Yes, 55PC1111-22-9-9CS2502 is RoHS compliant.

What is the lead time for 55PC1111-22-9-9CS2502?

The standard lead time for 55PC1111-22-9-9CS2502 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 471 Meters

Ships today, if you order in

MOQ for In Stock Qty: 25 Meters

MOQ for out of Stock Qty: 2500 Meters

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
25
$2.439
500
$2.433
1,000
$2.426
2,500
$2.420
5,000
$1.277
7,500
$0.879
10,000 +
$0.861

Tools/3D Models

Product Guides