55PC0811-24-9CS2502
55PC0811-24-9CS2502 ...
DESCRIPTION
The TE Connectivity / Raychem 55PC0811-24-9CS2502 is a high-performance, aerospace-grade wire designed to withstand the most demanding environments. This lightweight, flexible wire is part of the 55PC series, known for its exceptional durability and reliable performance in harsh conditions. Featuring a conductor size of 24 AWG, it is perfect for applications requiring a compact and efficient wiring solution. The wire is constructed with premium materials that offer superior resistance to abrasion, chemicals, and extreme temperatures, making it ideal for use in aviation, military, and other advanced technological settings. Its primary insulation is made from a specialized polymer formulated to meet stringent industry standards, ensuring long-lasting protection and reliability. With a versatile design, the 55PC0811-24-9CS2502 is suitable for a wide range of applications, providing engineers and technicians with a dependable choice for critical electrical connections.
Search Keywords: 55PC0811249CS2502
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 55PC0811-24-9CS2502 RoHS compliant?
Yes, 55PC0811-24-9CS2502 is RoHS compliant.
What is the lead time for 55PC0811-24-9CS2502?
The standard lead time for 55PC0811-24-9CS2502 is approximately 10 days. In-stock quantities ship from Master Electronics.
IN STOCK: 36,057 Meters
Can Ship immediately
MOQ for In Stock Qty: 2500 Meters
MOQ for out of Stock Qty: 2500 Meters
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Español