55PC0811-10-9CS2502 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55PC0811-10-9CS2502

A 10 AWG general-purpose wire featuring a tin-coated copper conductor and radiation-crosslinked modified ETFE insulation, rated for 600V and 150°C. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 55PC0811-10-9CS2502 is a normal-weight, general-purpose 10 AWG wire for electrical applications. It is constructed with a 37x26 stranded tin-coated copper conductor and insulated with radiation-crosslinked, modified ETFE. This wire is rated for 600 volts (rms) at sea level and has a maximum continuous conductor temperature rating of 150°C. Key physical characteristics include a nominal finished wire diameter of 0.1330 inches and a maximum conductor resistance of 1.26 ohms/1000 ft. The robust insulation and reliable performance make it suitable for general-purpose use in demanding environments.

Search Keywords: 55PC0811109CS2502

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC0811-10-9CS2502
Alias/AKA:
303093-000
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
10 AWG
Bunch Stranding:
37x0.403
Conductor Material:
Tin Plated Copper
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 55PC0811-10-9CS2502 RoHS compliant?

Yes, 55PC0811-10-9CS2502 is RoHS compliant.

What is the lead time for 55PC0811-10-9CS2502?

The standard lead time for 55PC0811-10-9CS2502 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 26,558 Meters

Ships today, if you order in

MOQ for In Stock Qty: 10 Meters

MOQ for out of Stock Qty: 1250 Meters

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
10
$6.11
250
$6.09
500
$6.07
1,250
$6.06
2,500
$3.20
3,750
$2.20
5,000 +
$2.16

Tools/3D Models

Product Guides