55PC0212-22-9CS2572 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55PC0212-22-9CS2572

High Performance Cable 1Conductors 22AWG 1.19mm Silver Coated Copper White 600VAC

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

High Performance Cable 1Conductors 22AWG 1.19mm Silver Coated Copper White 600VAC

Search Keywords: 55PC0212229CS2572

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC0212-22-9CS2572
Alias/AKA:
013675-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
22 AWG
Conductor Material:
Silver Coated Copper
Cable Diameter:
1.19 mm
Maximum Voltage Rating:
600 VAC
Color:
White

FREQUENTLY ASKED QUESTIONS

Is 55PC0212-22-9CS2572 RoHS compliant?

Yes, 55PC0212-22-9CS2572 is RoHS compliant.

What is the lead time for 55PC0212-22-9CS2572?

The standard lead time for 55PC0212-22-9CS2572 is approximately 55 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,733 Feet

Ships today, if you order in

Minimum Order Quantity: 50 Feet

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
50
$0.5540
250
$0.5292
500
$0.5185
1,000
$0.5079
2,500
$0.4938
5,000
$0.4831
7,500
$0.4735
10,000 +
$0.4261

Tools/3D Models

Product Guides