help desk software
55PC0141-24-2/5/6/9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55PC0141-24-2/5/6/9

Twisted Pair Cable - Spec 55 - 600VAC Voltage Rating - Tin-Coated Copper - 24 AWG - -65 to 150 °C ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 924309-000, also known as 55PC0141-24-2/5/6/9, is a high-quality, versatile wire and cable product designed to meet demanding applications. This advanced component is characterized by its superior durability and reliable performance in harsh environments. Constructed with top-grade materials, it offers excellent resistance to abrasion, chemicals, and extreme temperatures, making it ideal for use in aerospace, defense, and industrial applications. The wire's lightweight and flexible design ensures easy installation and integration into complex systems. With a strong emphasis on safety and efficiency, the 924309-000 is engineered to provide long-lasting service and maintain optimal performance even in the most challenging conditions. Trust TE Connectivity's expertise and Raychem's innovation for a product that meets high industry standards and fulfills your wiring needs with excellence.

Search Keywords: 55PC0141242569

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC0141-24-2/5/6/9
Alias/AKA:
924309-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Conductor Material:
Tin-Plated Copper
Wire Size:
24 AWG
Voltage Rating:
600 VAC
Cable Type:
Spec 55PC

FREQUENTLY ASKED QUESTIONS

Is 55PC0141-24-2/5/6/9 RoHS compliant?

Yes, 55PC0141-24-2/5/6/9 is RoHS compliant.

What is the lead time for 55PC0141-24-2/5/6/9?

The standard lead time for 55PC0141-24-2/5/6/9 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 275

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 500

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
100
$4.96
250
$4.65
500
$4.61
1,000
$4.56
1,500
$4.52
2,000 +
$4.47

Tools/3D Models

Product Guides