help desk software
55FB1524-24-7L/7L6-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

55FB1524-24-7L/7L6-0

TE Connectivity / Raychem Brand

Spec 44, Spec 55 and Spec RCW Wire and Cable ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Spec 44, Spec 55 and Spec RCW Wire and Cable

Product Highlights:

  • Cable Type = Spec 55F
  • Wire Source = United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 24 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 55FB1524247L7L60

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55FB1524-24-7L/7L6-0
Alias/AKA:
832935-000
Unit of Measure:
Per Foot
RoHS:
No
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Strands:
19
Shield Size:
38 AWG
Insulation Material:
Radiation-Crosslinked, Modified PVDF
Shielded:
Yes
Cable Style:
Primary
Conductor Material:
Silver-Coated Copper
Cable Shield Size:
38 AWG
Strand Size:
24 AWG
Wire Color:
Light Violet, Light Violet w/Blue Stripe
Comment:
Product meets or exceeds all requirements of SAE AS85485/12 for 24 AWG, less identification.
Product Classification:
Cable - High Performance - Spec 44, 55 & RCW
Wire Source:
United States
Product Type:
Wire Lead
Overall Outside Diameter:
.084 in
Voltage Rating:
600 V
Cable Type:
Spec 55F
Number of Conductors:
2
Wire Size:
.2 mm²
Shield Material:
Tin-Plated Copper

IN STOCK: 1,841 Feet

Can Ship immediately

You may purchase all in-stock quantity of 1,841

Stock lot only: 1841 Feet

MOQ for In Stock Qty: 2000 Feet

MOQ for out of Stock Qty: 2000 Feet

Factory Lead-Time 40 Weeks

Qty
Unit Price
1
$8.503
2,000 +
$7.730

Tools/3D Models

Product Guides