help desk software
55FB1521-16-7L/7L6-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55FB1521-16-7L/7L6-0

55FB1521-16-7L/7L6-0

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

55FB1521-16-7L/7L6-0

Search Keywords: 55FB1521167L7L60

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55FB1521-16-7L/7L6-0
Alias/AKA:
125867-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Cable Style:
Primary
Conductor Diameter:
.64 mm
Overall Outside Diameter:
4.77 mm
Shielded:
Yes
Jacket Color:
Violet
Wire Source:
United States
Shield Material:
Tin-Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified PVDF
Conductor Material:
Tin-Plated Copper
Product Type:
Wire Lead
Number of Conductors:
2
Product Classification:
Cable - High Performance - Spec 44, 55 & RCW
Cable Type:
Spec 55F
Comment:
Product meets or exceeds all requirements of SAE AS85485/12 for 22-14 AWG, less identification.
Voltage Rating:
600 V
Wire Size:
16 AWG

FREQUENTLY ASKED QUESTIONS

Is 55FB1521-16-7L/7L6-0 RoHS compliant?

Yes, 55FB1521-16-7L/7L6-0 is RoHS compliant.

What is the lead time for 55FB1521-16-7L/7L6-0?

The standard lead time for 55FB1521-16-7L/7L6-0 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 450 Feet

Ships today, if you order in

MOQ for In Stock Qty: 12 Feet

MOQ for out of Stock Qty: 12 Feet

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
12
$41.46
50
$41.36
100
$41.26
250
$41.16
500
$21.02
750
$14.31
1,000 +
$14.03

Tools/3D Models

Product Guides