55A9002-30-8 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55A9002-30-8

55A9002-30-8 ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE CONNECTIVITY / RAYCHEM 55A9002-30-8 is a high-performance, reliable wire specifically designed for demanding aerospace and military applications. This wire is part of Raychem's 55A series, known for its lightweight yet durable construction that ensures peak performance in extreme environments. The 55A9002-30-8 features advanced insulation materials that provide excellent resistance to abrasion, chemicals, and high temperatures, making it ideal for use in situations where space and weight are critical factors. Its rugged design also ensures long-lasting durability and reliability, reducing maintenance and replacement costs. Whether for new installations or upgrades, the 55A9002-30-8 wire from TE Connectivity / Raychem delivers exceptional performance that meets industry standards.

Search Keywords: 55A9002308

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A9002-30-8
Alias/AKA:
7616943001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Conductor Material:
Silver-Coated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE

FREQUENTLY ASKED QUESTIONS

Is 55A9002-30-8 RoHS compliant?

Yes, 55A9002-30-8 is RoHS compliant.

What is the lead time for 55A9002-30-8?

The standard lead time for 55A9002-30-8 is approximately 38 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 3,280   can ship 3/3/27 

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 3281

Factory Lead-Time 38 Weeks

Price (USD)

Qty
Unit Price
500 +
$1.21