55A8081-18-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55A8081-18-9

Multi-Conductor Cable 2Conductors 18AWG 4.16mm White ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 318107-006, also known by its short description 55A8081-18-9, is an advanced wire solution designed for demanding applications. Engineered with precision and durability in mind, this wire offers exceptional performance in high-stress environments. It features a robust construction that ensures reliability and longevity, making it ideal for use in aerospace, defense, and automotive sectors. The wire is highly resistant to heat, chemicals, and abrasion, ensuring it maintains its integrity in harsh conditions. Its lightweight nature allows for easy installation and handling without compromising on strength. With the TE Connectivity / Raychem Brand's reputation for quality and innovation, this part meets stringent industry standards and is an excellent choice for professionals seeking trusted and efficient wiring solutions.

Search Keywords: 55A8081189

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A8081-18-9
Alias/AKA:
318107-006
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544492000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Number of Conductors:
2
Conductor Material:
N/A
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable

FREQUENTLY ASKED QUESTIONS

Is 55A8081-18-9 RoHS compliant?

Yes, 55A8081-18-9 is RoHS compliant.

What is the lead time for 55A8081-18-9?

The standard lead time for 55A8081-18-9 is approximately 55 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6,637

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 500

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
5
$21.63
100
$18.46
250
$18.42
500
$18.37
1,000
$18.33
1,500
$18.28
2,000 +
$18.23