55A4131-24-9/93/96-9
TE Connectivity / Raychem Brand55A4131-24-9/93/96-9
RoHS Compliant
Pack Packaging
DESCRIPTION
55A4131-24-9/93/96-9
Search Keywords: 55A413124993969
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A4131-24-9/93/96-9
Alias/AKA:
129738-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Cable Type:
Spec 55
Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Conductor Material:
Tin-Coated Copper
Wire Size:
24 AWG
Voltage Rating:
600 VAC
Operating Temperature Range:
-65 – 150 °C
IN STOCK: 8,900 Feet
Can Ship immediately
MOQ for In Stock Qty: 45 Feet
MOQ for out of Stock Qty: 45 Feet
Factory Lead-Time 18 Weeks
Qty
Unit Price
45
$5.12
250
$5.04
500
$4.97
1,250
$4.90
2,500
$2.58
3,750
$1.77
5,000
+
$1.74
English
Chinese
Spanish
