55A1832-18-3/6/9-9CS2275 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55A1832-18-3/6/9-9CS2275

High Performance Cable 3Conductors 18AWG 4.85mm 600VAC White

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

High Performance Cable 3Conductors 18AWG 4.85mm 600VAC White

Search Keywords: 55A1832183699CS2275

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1832-18-3/6/9-9CS2275
Alias/AKA:
875289-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Number of Conductors:
32041
Conductor Material:
Silver Coated Copper2033
Type:
High Performance Cable2044

FREQUENTLY ASKED QUESTIONS

Is 55A1832-18-3/6/9-9CS2275 RoHS compliant?

Yes, 55A1832-18-3/6/9-9CS2275 is RoHS compliant.

What is the lead time for 55A1832-18-3/6/9-9CS2275?

The standard lead time for 55A1832-18-3/6/9-9CS2275 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 48

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 250

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
5
$31.10
50
$31.02
100
$30.94
250
$30.86
500
$16.29
750
$11.20
1,000 +
$10.98