help desk software
55A1821-20-9/96-9CS2275 by te connectivity / raychem brand
Image is representational - see mfr. specs

55A1821-20-9/96-9CS2275

TE Connectivity / Raychem Brand

Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 4.01mm 600VAC White Cross Linked Modified Ethylene Tetrafluoroethylene

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 4.01mm 600VAC White Cross Linked Modified Ethylene Tetrafluoroethylene

Search Keywords: 55A1821209969CS2275

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1821-20-9/96-9CS2275
Alias/AKA:
074911-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Wire Size:
20 AWG, .5176 mm²
Voltage Rating:
600 V
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Shielded Multi-Conductor Cable
Cable Type:
Spec 55

IN STOCK: 7,161 Feet

Can Ship immediately

MOQ for In Stock Qty: 40 Feet

MOQ for out of Stock Qty: 40 Feet

Factory Lead-Time 53 Weeks

Price (USD)

Qty
Unit Price
40
$3.69
500
$3.68
1,000
$3.67
1,501
$3.66
3,001
$1.93
4,501
$1.33
6,001 +
$1.30