help desk software
55A1131-26-2/4/6-9 by te connectivity / raychem brand
Image is representational - see mfr. specs

55A1131-26-2/4/6-9

TE Connectivity / Raychem Brand

55A1131-26-2/4/6-9 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 55A1131-26-2/4/6-9 is a versatile and high-quality part from the TE Connectivity / Raychem Brand. This part is specifically designed for various industrial applications and functions flawlessly even in challenging environments. With its exceptional performance and reliability, it ensures efficient and uninterrupted operation. The 55A1131-26-2/4/6-9 is a must-have component for any industry requiring top-notch connectivity solutions.

Search Keywords: 55A1131262469

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1131-26-2/4/6-9
Alias/AKA:
316233-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Conductor Diameter:
.02 in
Voltage Rating:
600 V
Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Shield Material:
Tin-Coated Copper
Wire Source:
United States
Overall Outside Diameter:
2.59 mm
Number of Conductors:
3
Strand Size:
38 AWG
Conductor Material:
Tin-Plated Copper
Cable Shield Size:
38 AWG
Jacket Color:
White
Shield Diameter:
2.21 mm
Wire Diameter:
.032 in
Shield Size:
38 AWG
Conductor Configuration:
Twisted Triple
Product Type:
Wire Lead
Shielded:
Yes
Wire Color:
Red
Operating Temperature Range:
-65 – 150 °C
Product Classification:
Cable - High Performance - Spec 44, 55 & RCW
Cable Style:
Round Braided
Wire Size:
26 AWG
Number of Strands:
19
Cable Type:
Spec 55

IN STOCK: 971

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 1250

Factory Lead-Time 21 Weeks

Qty
Unit Price
10
$5.302
250
$3.424
500
$3.283
1,250
$3.250
2,500
$3.218
3,750
$3.186
5,000 +
$3.155