55A1121-26-9/93-9
TE Connectivity / Raychem BrandHigh Performance Cable 2Conductors 26AWG 2.46mm 600VAC White Package
RoHS Compliant
Reel Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
High Performance Cable 2Conductors 26AWG 2.46mm 600VAC White Package
Search Keywords: 55A1121269939
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1121-26-9/93-9
Alias/AKA:
570101-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Reel Pack:
1
Package Type:
Reel
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 182 Feet
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.787
25
$0.772
100
$0.756
1,000
$0.741
2,000
$0.726
5,000
$0.596
10,000
$0.508
25,000
+
$0.472
English
Chinese
Spanish
