help desk software
55A1121-22-2/9-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55A1121-22-2/9-9

High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White Tape and Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White Tape and Reel

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Jacketed, Round-Braid Shielded
  • Wire Size (AWG/CM) = 22 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 55A112122299

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1121-22-2/9-9
Alias/AKA:
316011-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable

FREQUENTLY ASKED QUESTIONS

Is 55A1121-22-2/9-9 RoHS compliant?

Yes, 55A1121-22-2/9-9 is RoHS compliant.

What is the lead time for 55A1121-22-2/9-9?

The standard lead time for 55A1121-22-2/9-9 is approximately 20 days. In-stock quantities ship from Master Electronics.

IN STOCK: 916 Feet

Ships today, if you order in

MOQ for In Stock Qty: 65 Feet

MOQ for out of Stock Qty: 65 Feet

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
65
$5.56
100
$5.55
250
$5.53
500
$5.52
1,000
$2.92
1,500
$2.06
2,000 +
$2.01