help desk software
55A1121-20-2/6-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55A1121-20-2/6-9

Spec 44, Spec 55 and Spec RCW Wire and Cable ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 55A1121-20-2/6-9 is a high-quality wire and cable assembly designed for use with Spec 44, Spec 55, and Spec RCW wires. This reliable and durable component is manufactured to meet the demanding requirements of various industries, ensuring superior performance and longevity in a wide range of applications. Trust in the TE Connectivity / Raychem brand to deliver reliable solutions for your wire and cable needs.

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Jacketed, Round-Braid Shielded
  • Wire Size (AWG/CM) = 20 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 55A112120269

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1121-20-2/6-9
Alias/AKA:
316033-005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Number of Conductors:
2
Conductor Material:
Tin-Coated Copper
Wire Size:
20 AWG
Voltage Rating:
600 V
Cable Type:
Spec 55

FREQUENTLY ASKED QUESTIONS

Is 55A1121-20-2/6-9 RoHS compliant?

Yes, 55A1121-20-2/6-9 is RoHS compliant.

What is the lead time for 55A1121-20-2/6-9?

The standard lead time for 55A1121-20-2/6-9 is approximately 20 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 500

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
500
$5.75
1,000
$3.04
1,500
$2.14
2,000 +
$2.10