help desk software
55A1114-24-9-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55A1114-24-9-9

Spec 44, Spec 55 and Spec RCW Wire and Cable ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Spec 44, Spec 55 and Spec RCW Wire and Cable

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Jacketed, Round-Braid Shielded
  • Wire Size (AWG/CM) = 24 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 55A11142499

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1114-24-9-9
Alias/AKA:
316032-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Conductor Material:
Silver-Coated High Strength Copper Alloy
Insulation Material:
Radiation-Crosslinked, Modified ETFE

FREQUENTLY ASKED QUESTIONS

Is 55A1114-24-9-9 RoHS compliant?

Yes, 55A1114-24-9-9 is RoHS compliant.

What is the lead time for 55A1114-24-9-9?

The standard lead time for 55A1114-24-9-9 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,224

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
10
$2.56
50
$2.44
250
$2.33
500
$2.28
1,000
$2.23
2,500
$2.17
5,000 +
$1.69