55A1111-20-9-9CS2275 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55A1111-20-9-9CS2275

Hook-up Wire 20AWG 2.26mm Tin Plated Copper White 600V

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Hook-up Wire 20AWG 2.26mm Tin Plated Copper White 600V

Search Keywords: 55A11112099CS2275

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1111-20-9-9CS2275
Alias/AKA:
001839-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.26 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
White

FREQUENTLY ASKED QUESTIONS

Is 55A1111-20-9-9CS2275 RoHS compliant?

Yes, 55A1111-20-9-9CS2275 is RoHS compliant.

What is the lead time for 55A1111-20-9-9CS2275?

The standard lead time for 55A1111-20-9-9CS2275 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,934 Feet

Ships today, if you order in

Minimum Order Quantity: 25 Feet

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
25
$1.000
250
$0.881
500
$0.846
1,000
$0.810
2,500
$0.763
5,000
$0.728
7,500
$0.691
10,000 +
$0.570