help desk software
55A1111-12-9-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55A1111-12-9-9

Hook-up Wire 12AWG 3.63mm Tin Plated Copper White 600V ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand 55A1111-12-9-9 is a high-quality hook-up wire designed for various electrical applications. It features a sturdy construction with a 12AWG (American Wire Gauge) thickness and a 3.63mm diameter. The wire is made of tin-plated copper for excellent conductivity and corrosion resistance. The white color provides easy identification and organization. With a maximum voltage rating of 600V, this wire is suitable for use in both residential and commercial applications. It meets rigorous industry standards for performance and reliability, making it a trusted choice for professionals in the electrical and electronics industry.

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Jacketed, Round-Braid Shielded
  • Wire Size (AWG/CM) = 12 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 55A11111299

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A1111-12-9-9
Alias/AKA:
331011-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Size:
12 AWG
Bunch Stranding:
37x28
Conductor Material:
Tin Plated Copper
Cable Diameter:
3.63 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
White

FREQUENTLY ASKED QUESTIONS

Is 55A1111-12-9-9 RoHS compliant?

Yes, 55A1111-12-9-9 is RoHS compliant.

What is the lead time for 55A1111-12-9-9?

The standard lead time for 55A1111-12-9-9 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,089 Feet

Can Ship immediately

MOQ for In Stock Qty: 10 Feet

MOQ for out of Stock Qty: 250 Feet

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
10
$6.46
50
$6.45
100
$6.43
250
$6.41
500
$3.95
750
$3.12
1,000 +
$3.06