help desk software
Possible Replacement
000581-000
000581-000
In Stock: 5,000
Minimum Order: 55
VIEW PRODUCT
55A0812-20-6 by te connectivity / raychem brand
Image is representational - see mfr. specs

55A0812-20-6

TE Connectivity / Raychem Brand

Hook-Up - Dual Wall Wire - 20 AWG - 19/32 - Blue - 600V.

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Hook-Up - Dual Wall Wire - 20 AWG - 19/32 - Blue - 600V.

Search Keywords: 55A0812206

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0812-20-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
1
Conductor Material:
Silver-Coated Copper
Wire Size:
20 AWG, .52 mm²
Voltage Rating:
600 V
Cable Type:
Spec 55A
  Possible Replacement options available.  See Alternatives

IN STOCK: 5,089

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
25
$1.112
250
$0.995
500
$0.973
1,000
$0.952
2,500
$0.933
5,000
$0.921
7,500
$0.877
10,000 +
$0.724