55A0811-12-4 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55A0811-12-4

Spec 44, Spec 55 and Spec RCW Wire and Cable ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Spec 44, Spec 55 and Spec RCW Wire and Cable

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 12 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 55A0811124

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0811-12-4
Alias/AKA:
218108-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Conductor Material:
Tin-Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Insulation Thickness:
.009 in

FREQUENTLY ASKED QUESTIONS

Is 55A0811-12-4 RoHS compliant?

Yes, 55A0811-12-4 is RoHS compliant.

What is the lead time for 55A0811-12-4?

The standard lead time for 55A0811-12-4 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,445 Feet

Can Ship immediately

MOQ for In Stock Qty: 10 Feet

MOQ for out of Stock Qty: 500 Feet

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$5.10
100
$5.08
250
$5.07
500
$5.06
1,000
$2.68
1,500
$1.89
2,000 +
$1.85