55A0131-22-0/2/9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55A0131-22-0/2/9

High Performance Cable 3Conductors 22AWG 2.36mm 600VAC Black/Red/White ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/Raychem Brand part 55A0131-22-0/2/9 is a high performance cable with three conductors, each measuring 22AWG in size. With a diameter of 2.36mm and a voltage rating of 600VAC, this cable is designed for maximum efficiency and reliability. The cable is color-coded with black, red, and white insulation for easy identification and installation. Ideal for a wide range of applications, this cable is the perfect choice for demanding electrical projects that require superior performance.

Search Keywords: 55A013122029

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0131-22-0/2/9
Alias/AKA:
775478-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Number of Conductors:
3
Conductor Material:
Tin Plated Copper
Type:
High Performance Cable

FREQUENTLY ASKED QUESTIONS

Is 55A0131-22-0/2/9 RoHS compliant?

Yes, 55A0131-22-0/2/9 is RoHS compliant.

What is the lead time for 55A0131-22-0/2/9?

The standard lead time for 55A0131-22-0/2/9 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,698 Feet

Can Ship immediately

Minimum Order Quantity: 10 Feet

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
10
$7.60
100
$4.38
250
$4.20
500
$4.00
1,000
$2.33
2,500
$2.32
5,000
$2.31
7,500 +
$2.30