55A0122-20-6/9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55A0122-20-6/9

55A0122-20-6/9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem part 55A0122-20-6/9 is a high-quality cable assembly designed for optimal performance and reliability. This part features a durable construction and precise engineering, making it perfect for a wide range of applications. Trust TE Connectivity / Raychem for all your wiring and connectivity needs.

Search Keywords: 55A01222069

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0122-20-6/9
Alias/AKA:
342955-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Number of Conductors:
2
Conductor Material:
Silver-Plated Copper
Wire Size:
20 AWG
Voltage Rating:
600 VAC
Cable Type:
Spec 55

FREQUENTLY ASKED QUESTIONS

Is 55A0122-20-6/9 RoHS compliant?

Yes, 55A0122-20-6/9 is RoHS compliant.

What is the lead time for 55A0122-20-6/9?

The standard lead time for 55A0122-20-6/9 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,092

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
25
$1.71
100
$1.53
250
$1.49
500
$1.47
1,000
$1.43
2,500
$1.41
5,000
$1.12
7,500 +
$1.10