55A0121-22-9/96CS2275
TE Connectivity / Raychem Brand55A0121-22-9/96CS2275
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
55A0121-22-9/96CS2275
Search Keywords: 55A012122996CS2275
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0121-22-9/96CS2275
Alias/AKA:
462673-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Conductor Material:
Tin-Plated Copper
Wire Size:
22 AWG
Voltage Rating:
600 VAC
Cable Type:
Spec 55
IN STOCK: 13,280
Can Ship immediately
Minimum Order Quantity: 50
Factory Lead-Time 9 Weeks
Qty
Unit Price
50
$0.3880
500
$0.3471
1,000
$0.3392
2,500
$0.3319
5,000
$0.3253
7,500
$0.3244
10,000
$0.3211
15,000
+
$0.3203
English
Chinese
Spanish
