help desk software
55A0121-22-6/9 by te connectivity / raychem brand
Image is representational - see mfr. specs

55A0121-22-6/9

TE Connectivity / Raychem Brand

Twisted Pair Cable - Spec 55 - 600VAC Voltage Rating - Tin-Coated Copper - 22 AWG - -65 to 150 °C ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem Brand 55A0121-22-6/9 is a high-quality twisted pair cable designed for reliable and efficient signal transmission. It is part of the Spec 55 series and features a voltage rating of 600VAC, making it suitable for a wide range of applications. The cable is constructed with tin-coated copper conductors, ensuring excellent conductivity and corrosion resistance. With a gauge size of 22 AWG, it offers a balanced combination of flexibility and durability. Additionally, the cable has an impressive temperature range of -65 to 150 °C, allowing it to operate in extreme environments without compromising performance.

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 22 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 55A01212269

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0121-22-6/9
Alias/AKA:
316174-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin-Plated Copper
Wire Size:
22 AWG
Voltage Rating:
600 VAC
Cable Type:
Spec 55

IN STOCK: 1,367 Feet

Can Ship immediately

MOQ for In Stock Qty: 25 Feet

MOQ for out of Stock Qty: 500 Feet

Factory Lead-Time 15 Weeks

Qty
Unit Price
25
$2.91
100
$1.68
250
$1.52
500
$1.43
1,000
$1.11
1,500
$1.10
2,000 +
$1.09