help desk software
55A0121-22-0/2 by te connectivity / raychem brand
Image is representational - see mfr. specs

55A0121-22-0/2

TE Connectivity / Raychem Brand

Unshielded Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 22AWG 2.28mm 600VAC Reel ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem brand part 316202-000, also known by its short description 55A0121-22-0/2, is a high-performance, dual-wall wire and cable solution engineered for advanced applications where reliability and durability are paramount. Designed with a lightweight and flexible construction, this product offers excellent insulation and protection against environmental factors such as moisture, chemicals, and abrasion. Ideal for aerospace, military, and industrial uses, part 316202-000 ensures optimal performance in challenging conditions. Its precision-engineered design supports efficient installation and maintenance, in addition to compliance with stringent industry standards. Whether for new projects or retrofitting existing systems, this Raychem component provides exceptional quality and reliability to meet your demanding specifications.

Search Keywords: 55A01212202

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0121-22-0/2
Alias/AKA:
316202-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Wire Size:
22 AWG, .33 mm²
Voltage Rating:
600 VAC
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Unshielded Multi-Conductor Cable
Cable Type:
Spec 55A

IN STOCK: 0 Feet

Minimum Order Quantity: 25 Feet

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
25
$3.322
250
$1.511
500
$1.359
1,000
$0.847
2,500
$0.820
5,000
$0.818
7,500
$0.816
10,000 +
$0.814