55A0112-22-2
Hook-up Wire 22AWG 1.14mm Silver Plated Copper 600V ...
描述
Hook-up Wire 22AWG 1.14mm Silver Plated Copper 600V
产品亮点:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
搜索关键词: 55A0112222
规格
FREQUENTLY ASKED QUESTIONS
Is 55A0112-22-2 RoHS compliant?
Yes, 55A0112-22-2 is RoHS compliant.
What is the lead time for 55A0112-22-2?
The standard lead time for 55A0112-22-2 is approximately 15 days. In-stock quantities ship from Master Electronics.
有存货: 0 Feet
缺货数量的起订量: 6250 Feet
工厂交货期 15 周
价格 (USD)
English
中文 / 汉语
Español
