help desk software
55A0111-22-3 by te connectivity / raychem brand
Image is representational - see mfr. specs

55A0111-22-3

TE Connectivity / Raychem Brand

Spec 44, Spec 55 and Spec RCW Wire and Cable ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Spec 44, Spec 55 and Spec RCW Wire and Cable

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 22 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 55A0111223

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-22-3
Alias/AKA:
216013-004
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Conductor Material:
Tin-Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Insulation Thickness:
.005 in

IN STOCK: 1 Foot

Ships today, if you order in

You may purchase all in-stock quantity of 1

Stock lot only: 1 Foot

Minimum Order Quantity: 50 Feet

Factory Lead-Time 8 Weeks

Qty
Unit Price
1
$0.6002
50
$0.5456
500
$0.4433
1,000
$0.4234
2,500
$0.4053
5,000
$0.3886
7,500
$0.3876
10,000
$0.3074
15,000 +
$0.2992