55A0111-14-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

55A0111-14-0

Hook-up Wire 14AWG 2.23mm Tin Plated Copper 600V ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Hook-up Wire 14AWG 2.23mm Tin Plated Copper 600V

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 14 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 55A0111140

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0111-14-0
Alias/AKA:
216254-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
14 AWG
Bunch Stranding:
19x27
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.23 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 55A0111-14-0 RoHS compliant?

Yes, 55A0111-14-0 is RoHS compliant.

What is the lead time for 55A0111-14-0?

The standard lead time for 55A0111-14-0 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,044 Feet

Ships today, if you order in

Minimum Order Quantity: 25 Feet

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
25
$2.22
250
$2.07
500
$2.06
1,000
$2.05
2,500
$2.04
5,000
$2.03
7,500
$2.02
10,000 +
$2.01