help desk software
RECOMMENDED REPLACEMENT
NB19924001
NB19924001
In Stock: 0
Minimum Order: 450
VIEW PRODUCT
556273J003 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

556273J003

VERSAFIT-1/16-0-SP-SM

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

VERSAFIT-1/16-0-SP-SM

Search Keywords: 556273J003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
556273J003
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909990
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2952
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.8 mm
Inside Diameter Before Shrinking:
1.85 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 556273J003 discontinued?

Yes, 556273J003 from Te Connectivity / Raychem Brand is discontinued (end-of-life August 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 556273J003?

The recommended replacement for 556273J003 is NB19924001 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 556273J003 RoHS compliant?

Yes, 556273J003 is RoHS compliant.

What is the lead time for 556273J003?

The standard lead time for 556273J003 is approximately 21 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 9,435 Feet

Can Ship immediately

Minimum Order Quantity: 250 Feet

Price (USD)

Qty
Unit Price
250
$0.1362
1,000
$0.1239
2,952
$0.1174
5,904
$0.1166
8,856
$0.1158
26,568
$0.0779
50,184
$0.0717
100,368 +
$0.0716

Tools/3D Models

Product Guides