5507834098 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

5507834098

Heat Shrink Tubing - Dual Medium Wall - Adhesive Lined - 3:1 - 9 mm - Black ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The ATUM series from TE Connectivity are adhesive lined polyolefin tubing. The adhesive in ATUM tubing bonds to a wide variety of plastics, rubbers and metals, including polyethylene, aluminium, steel and copper. High expansion ratio makes it possible to repair most damaged cable jackets without removing connectors. Components and interconnections are sealed and protected by tubing, medium wall provides high mechanical protection. Applications including back end connector sealing, breakouts and connector to cable transitions.

Search Keywords: 5507834098

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5507834098
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
656
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
11.81 KV/mm
Color:
Black
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
3 mm
Inside Diameter Before Shrinking:
9 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 5507834098 discontinued?

Yes, 5507834098 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 5507834098?

The recommended replacement for 5507834098 is NB12034001 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 5507834098 RoHS compliant?

Yes, 5507834098 is RoHS compliant.

What is the lead time for 5507834098?

The standard lead time for 5507834098 is approximately 27 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 200 Feet

Can Ship immediately

You may purchase all in-stock quantity of 200

Stock lot only: 200 Feet

Minimum Order Quantity: 656 Feet

Multiple: 656 Feet

Price (USD)

Qty
Unit Price
1
$1.386
656
$1.260
1,312
$1.240
5,248
$1.210
10,496 +
$1.050

Tools/3D Models

Product Guides