help desk software
55/0324-22-0/9 by te connectivity / raychem brand
Image is representational - see mfr. specs

55/0324-22-0/9

TE Connectivity / Raychem Brand

55/0324-22-0/9

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

55/0324-22-0/9

Search Keywords: 5503242209

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55/0324-22-0/9
Unit of Measure:
Per Each
RoHS:
No
HTS:
8544493080
COO:
US
ECCN:
9A515.Y.6
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Voltage Rating:
600 VAC
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Wire Size:
22 AWG, .33 mm²
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Conductor Material:
Silver-Coated High Strength Copper Alloy
Cable Type:
Spec 55/

IN STOCK: 300

Can Ship immediately

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
15
$14.67
100
$14.64
250
$14.60
500
$14.56
1,000
$7.68
1,500
$5.28
2,000 +
$5.18

Tools/3D Models

Product Guides